
R5F56514FDLK#20 | |
|---|---|
DigiKey Part Number | 559-R5F56514FDLK#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F56514FDLK#20 |
Description | IC MCU 32BIT 512KB FLSH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 145-TFLGA (7x7) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Package / Case 145-TFLGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.22000 | €7.22 |
| 10 | €5.59700 | €55.97 |
| 25 | €5.19240 | €129.81 |
| 100 | €4.81660 | €481.66 |
| Unit Price without VAT: | €7.22000 |
|---|---|
| Unit Price with VAT: | €8.66400 |

