
R5F564MJDDLC#21 | |
|---|---|
DigiKey Part Number | R5F564MJDDLC#21-ND |
Manufacturer | |
Manufacturer Product Number | R5F564MJDDLC#21 |
Description | IC MCU 32BIT 3MB FLASH 177TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX600 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 177-TFLGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R5F564MJDDLC#21 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 552K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 177-TFLGA (8x8) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 177-TFLGA |
Number of I/O 127 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.05000 | €18.05 |
| 10 | €14.41900 | €144.19 |
| 25 | €13.51040 | €337.76 |
| 100 | €12.51190 | €1,251.19 |
| 319 | €11.92884 | €3,805.30 |
| 638 | €11.66113 | €7,439.80 |
| Unit Price without VAT: | €18.05000 |
|---|---|
| Unit Price with VAT: | €21.66000 |

