R5F526T9BDND#50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €3.10196
Datasheet
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-HWQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F526T9BDND#50

DigiKey Part Number
559-R5F526T9BDND#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F526T9BDND#50
Description
RX26TROM128RAM64QFN64TSIP,PGA,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-HWQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 15x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
64-HWQFN (9x9)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-WFQFN Exposed Pad
Number of I/O
49
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F526T9ADND#50Renesas Electronics Corporation0559-R5F526T9ADND#50TR-ND€3.10196Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.50771€8,769.27
Manufacturers Standard Package
Unit Price without VAT:€3.50771
Unit Price with VAT:€4.20925