Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F523E5SDNF#40 | |
|---|---|
DigiKey Part Number | 559-R5F523E5SDNF#40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F523E5SDNF#40 |
Description | IC MCU 32BIT 128MB FLASH 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x12b, 12x24b Sigma-Delta |
Core Processor RXv2 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F523E5ADNF#00 | Renesas Electronics Corporation | 0 | 559-R5F523E5ADNF#00TR-ND | €7.90543 | Parametric Equivalent |
| R5F523E5ADNF#40 | Renesas Electronics Corporation | 0 | 559-R5F523E5ADNF#40TR-ND | €7.90543 | Parametric Equivalent |
| R5F523E5SDNF#00 | Renesas Electronics Corporation | 0 | 559-R5F523E5SDNF#00TR-ND | €5.35318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.35318 | €13,382.95 |
| Unit Price without VAT: | €5.35318 |
|---|---|
| Unit Price with VAT: | €6.42382 |



