


R5F52317BGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F52317BGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52317BGFL#30 |
Description | IC MCU 32BIT 384KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.12000 | €6.12 |
| 10 | €4.72400 | €47.24 |
| 25 | €4.37440 | €109.36 |
| 100 | €4.01820 | €401.82 |
| Unit Price without VAT: | €6.12000 |
|---|---|
| Unit Price with VAT: | €7.34400 |

