RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52317BDNE#20

DigiKey Part Number
559-R5F52317BDNE#20-ND
Manufacturer
Manufacturer Product Number
R5F52317BDNE#20
Description
IC MCU 32BIT 384KB FLASH 48HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
54MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SCI, SPI, SSI, USB OTG
Supplier Device Package
48-HWQFN (7x7)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
48-WFQFN Exposed Pad
Number of I/O
30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.75000€5.75
10€4.42100€44.21
25€4.09120€102.28
100€3.74330€374.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.75000
Unit Price with VAT:€6.90000