


R5F52317BDFL#30 | |
|---|---|
DigiKey Part Number | R5F52317BDFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52317BDFL#30 |
Description | IC MCU 32BIT 384KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52317BDFL#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.75000 | €5.75 |
| 10 | €4.42100 | €44.21 |
| 25 | €4.09120 | €102.28 |
| 100 | €3.72800 | €372.80 |
| 250 | €3.55484 | €888.71 |
| Unit Price without VAT: | €5.75000 |
|---|---|
| Unit Price with VAT: | €6.90000 |

