Direct
Parametric Equivalent

R5F52317ADND#U0 | |
|---|---|
DigiKey Part Number | R5F52317ADND#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F52317ADND#U0 |
Description | IC MCU 32BIT 384KB FLASH 64HWQFN |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 64-HWQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52317ADND#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | Supplier Device Package 64-HWQFN (9x9) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 43 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52317ADND#20 | Renesas Electronics Corporation | 0 | 559-R5F52317ADND#20-ND | €3.45538 | Direct |
| R5F52317BDND#20 | Renesas Electronics Corporation | 520 | 559-R5F52317BDND#20-ND | €5.91000 | Parametric Equivalent |


