RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 100-TFLGA (5.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52317ADLA#20

DigiKey Part Number
R5F52317ADLA#20-ND
Manufacturer
Manufacturer Product Number
R5F52317ADLA#20
Description
IC MCU 32BIT 384KB FLSH 100TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 100-TFLGA (5.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
R5F52317ADLA#20 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
54MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG
Supplier Device Package
100-TFLGA (5.5x5.5)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
100-TFLGA
Number of I/O
79
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.69000€5.69
10€4.37800€43.78
25€4.05080€101.27
100€3.69050€369.05
300€3.48957€1,046.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.69000
Unit Price with VAT:€6.82800