Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F51406BDFN#10 | |
|---|---|
DigiKey Part Number | 559-R5F51406BDFN#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51406BDFN#10 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 18x12b; D/A 2x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-LFQFP (12x12) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 80-LQFP |
Number of I/O 69 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51406ADFN#10 | Renesas Electronics Corporation | 0 | 559-R5F51406ADFN#10-ND | €2.32975 | Parametric Equivalent |
| R5F51406ADFN#30 | Renesas Electronics Corporation | 122 | 559-R5F51406ADFN#30-ND | €3.90000 | Parametric Equivalent |
| R5F51406BDFN#30 | Renesas Electronics Corporation | 396 | 559-R5F51406BDFN#30-ND | €4.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | €2.51298 | €2,392.36 |
| Unit Price without VAT: | €2.51298 |
|---|---|
| Unit Price with VAT: | €3.01558 |


