R5F51405AGFK#50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.85856
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.05489
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.84855
Datasheet
RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F51405AGFK#50

DigiKey Part Number
559-R5F51405AGFK#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F51405AGFK#50
Description
IC MCU 32BIT 128MB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 15x12b; D/A 2x8b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
64-LQFP (14x14)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT
Package / Case
64-LQFP
Number of I/O
53
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51405AGFM#50Renesas Electronics Corporation0559-R5F51405AGFM#50TR-ND€1.85856Parametric Equivalent
R5F51405BGFK#50Renesas Electronics Corporation0559-R5F51405BGFK#50TR-ND€2.05489Parametric Equivalent
R5F51405BGFM#50Renesas Electronics Corporation0559-R5F51405BGFM#50TR-ND€1.84855Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.85856€1,858.56
Manufacturers Standard Package
Unit Price without VAT:€1.85856
Unit Price with VAT:€2.23027