


R5F51308AGFM#30 | |
|---|---|
DigiKey Part Number | 559-R5F51308AGFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51308AGFM#30 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.19000 | €5.19 |
| 10 | €3.98000 | €39.80 |
| 25 | €3.67680 | €91.92 |
| 160 | €3.25613 | €520.98 |
| 320 | €3.14738 | €1,007.16 |
| 640 | €3.05788 | €1,957.04 |
| 1.120 | €2.99732 | €3,357.00 |
| 2.560 | €2.92361 | €7,484.44 |
| Unit Price without VAT: | €5.19000 |
|---|---|
| Unit Price with VAT: | €6.22800 |

