RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F5111JAGFK#5A

DigiKey Part Number
559-R5F5111JAGFK#5ATR-ND - Tape & Reel (TR)
559-R5F5111JAGFK#5ACT-ND - Cut Tape (CT)
559-R5F5111JAGFK#5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F5111JAGFK#5A
Description
IC MCU 32BIT 16KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 14x12b; D/A 2x8b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, USB OTG
Supplier Device Package
64-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
46
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.43973€1,439.73
Manufacturers Standard Package
Unit Price without VAT:€1.43973
Unit Price with VAT:€1.72768