R5F5111JADNF#WA is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.05578
Datasheet
RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 40-HWQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5111JADNF#WA

DigiKey Part Number
559-R5F5111JADNF#WATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F5111JADNF#WA
Description
IC MCU 32BIT 16KB FLASH 40HWQFN
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, USB
Supplier Device Package
40-HWQFN (6x6)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
40-WFQFN Exposed Pad
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F5111JADNF#4ARenesas Electronics Corporation0559-R5F5111JADNF#4ATR-ND€1.05578MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.03287€2,582.17
Manufacturers Standard Package
Unit Price without VAT:€1.03287
Unit Price with VAT:€1.23944