RX RX111 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51111ADFL#3A

DigiKey Part Number
R5F51111ADFL#3A-ND
Manufacturer
Manufacturer Product Number
R5F51111ADFL#3A
Description
IC MCU 32BIT 32KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F51111ADFL#3A Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
10K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, USB
Supplier Device Package
48-LQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.22000€2.22
10€1.65100€16.51
25€1.50920€37.73
100€1.35350€135.35
250€1.29576€323.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.22000
Unit Price with VAT:€2.66400