
R5F51103AGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F51103AGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51103AGFL#30 |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, SCI, SPI | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.52700 | €15.27 |
| 25 | €1.39480 | €34.87 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |

