


R5F21334GKFP#V0 | |
|---|---|
DigiKey Part Number | R5F21334GKFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F21334GKFP#V0 |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/33G Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21334GKFP#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |

