RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 8-HWSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F12007ANS#50

DigiKey Part Number
559-R5F12007ANS#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F12007ANS#50
Description
16BIT MCU RL78/G15 4K 8WDFN -40
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 8-HWSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 3x8/10b
Core Processor
RL78
Oscillator Type
External
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, SPI, UART/USART
Supplier Device Package
8-HWSON (3x3)
Peripherals
POR, PWM, WDT
Package / Case
8-WDFN Exposed Pad
Number of I/O
5
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.36208€905.20
Manufacturers Standard Package
Unit Price without VAT:€0.36208
Unit Price with VAT:€0.43450