
R5F11NGFAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F11NGFAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F11NGFAFB#10 |
Description | IC MCU 16BIT 96KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/H1D Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x8b SAR, 5x10b Sigma-Delta; D/A 1x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.81300 | €28.13 |
| 25 | €2.58880 | €64.72 |
| 100 | €2.34240 | €234.24 |
| 250 | €2.30356 | €575.89 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.45200 |

