
R5F10WLGAFB#50 | |
|---|---|
DigiKey Part Number | R5F10WLGAFB#50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F10WLGAFB#50 |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10WLGAFB#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.45282 | €2,179.23 |
| Unit Price without VAT: | €1.45282 |
|---|---|
| Unit Price with VAT: | €1.74338 |

