RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10WLCAFB#50

DigiKey Part Number
559-R5F10WLCAFB#50TR-ND - Tape & Reel (TR)
559-R5F10WLCAFB#50CT-ND - Cut Tape (CT)
559-R5F10WLCAFB#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F10WLCAFB#50
Description
IC MCU 16BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F10WLCAFB#50 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
42
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€1.08634€1,629.51
Manufacturers Standard Package
Unit Price without VAT:€1.08634
Unit Price with VAT:€1.30361