Direct
MFR Recommended

R5F10EGAANA#U0 | |
|---|---|
DigiKey Part Number | R5F10EGAANA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F10EGAANA#U0 |
Description | IC MCU 16BIT 16KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10EGAANA#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-HWQFN (7x7) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 48-WFQFN Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10EGAANA#20 | Renesas Electronics Corporation | 1.325 | 559-R5F10EGAANA#20-ND | €1.59000 | Direct |
| R5F10EGAANA#00 | Renesas Electronics Corporation | 0 | 559-R5F10EGAANA#00TR-ND | €0.85075 | MFR Recommended |



