RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F109LDCJFB#10

DigiKey Part Number
559-R5F109LDCJFB#10-ND
Manufacturer
Manufacturer Product Number
R5F109LDCJFB#10
Description
IC MCU 16BIT 48KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
4K x 8
Mfr
RAM Size
3K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Packaging
Tray
Data Converters
A/D 12x8/10b
Part Status
Active
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Grade
Automotive
Speed
32MHz
Qualification
AEC-Q100
Connectivity
CSI, I2C, LINbus, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, LVD, POR, PWM, WDT
Supplier Device Package
64-LFQFP (10x10)
Number of I/O
48
Package / Case
64-LQFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.09000€3.09
10€2.31900€23.19
25€2.12800€53.20
100€1.91810€191.81
250€1.81800€454.50
500€1.75768€878.84
1.280€1.69256€2,166.48
2.560€1.65444€4,235.37
5.120€1.62307€8,310.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.09000
Unit Price with VAT:€3.70800