R5F1051AGSP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.899
Unit Price: €1.45000
Datasheet
RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 10-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1051AGSP#10

DigiKey Part Number
559-R5F1051AGSP#10-ND
Manufacturer
Manufacturer Product Number
R5F1051AGSP#10
Description
IC MCU 16BIT 16KB FLASH 10LSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 10-LSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
1.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 4x10b; D/A 1x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, UART/USART
Supplier Device Package
10-LSSOP
Peripherals
LVD, POR, WDT
Package / Case
10-LSSOP (0.173", 4.40mm Width)
Number of I/O
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F1051AGSP#30Renesas Electronics Corporation5.899559-R5F1051AGSP#30-ND€1.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.920€0.77222€3,027.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.77222
Unit Price with VAT:€0.92666