
R5F1051AASP#50 | |
|---|---|
DigiKey Part Number | 559-R5F1051AASP#50TR-ND - Tape & Reel (TR) 559-R5F1051AASP#50CT-ND - Cut Tape (CT) 559-R5F1051AASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1051AASP#50 |
Description | IC MCU 16BIT 16KB FLASH 10LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b; D/A 1x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, UART/USART | Supplier Device Package 10-LSSOP |
Peripherals LVD, POR, WDT | Package / Case 10-LSSOP (0.173", 4.40mm Width) |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.83100 | €8.31 |
| 25 | €0.75280 | €18.82 |
| 100 | €0.66650 | €66.65 |
| 250 | €0.62532 | €156.33 |
| 500 | €0.60054 | €300.27 |
| 1.000 | €0.58013 | €580.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.58898 | €1,472.45 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

