Parametric Equivalent
Parametric Equivalent

R5F104PKGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F104PKGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104PKGFB#10 |
Description | IC MCU 16BIT 384KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104PKGFA#30 | Renesas Electronics Corporation | 50 | 559-R5F104PKGFA#30-ND | €5.18000 | Parametric Equivalent |
| R5F104PKGFB#30 | Renesas Electronics Corporation | 450 | 559-R5F104PKGFB#30-ND | €4.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | €2.58954 | €1,864.47 |
| Unit Price without VAT: | €2.58954 |
|---|---|
| Unit Price with VAT: | €3.10745 |



