
R5F104MJAFB#70 | |
|---|---|
DigiKey Part Number | 559-R5F104MJAFB#70-ND |
Manufacturer | |
Manufacturer Product Number | R5F104MJAFB#70 |
Description | 16-BIT GENERAL MCU RL78/G14 256K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 17x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 68 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | €3.27210 | €389.38 |
| Unit Price without VAT: | €3.27210 |
|---|---|
| Unit Price with VAT: | €3.92652 |


