


R5F104LEGFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F104LEGFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LEGFA#10 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 5.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 12x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LEGFP#10 | Renesas Electronics Corporation | 720 | 559-R5F104LEGFP#10-ND | €2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.77000 | €2.77 |
| 10 | €2.07800 | €20.78 |
| 25 | €1.90560 | €47.64 |
| 100 | €1.71570 | €171.57 |
| 250 | €1.66224 | €415.56 |
| Unit Price without VAT: | €2.77000 |
|---|---|
| Unit Price with VAT: | €3.32400 |

