
R5F104JJAFA#50 | |
|---|---|
DigiKey Part Number | 559-R5F104JJAFA#50TR-ND - Tape & Reel (TR) 559-R5F104JJAFA#50CT-ND - Cut Tape (CT) 559-R5F104JJAFA#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F104JJAFA#50 |
Description | IC MCU 16BIT 256KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 52-LQFP |
Number of I/O 38 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104JJAFA#30 | Renesas Electronics Corporation | 620 | R5F104JJAFA#30-ND | €3.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.28000 | €3.28 |
| 10 | €2.47500 | €24.75 |
| 25 | €2.27320 | €56.83 |
| 100 | €2.05140 | €205.14 |
| 250 | €1.94552 | €486.38 |
| 500 | €1.91152 | €955.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.80291 | €2,704.37 |
| 3.000 | €1.76435 | €5,293.05 |
| 4.500 | €1.74505 | €7,852.73 |
| Unit Price without VAT: | €3.28000 |
|---|---|
| Unit Price with VAT: | €3.93600 |

