
R5F101GAAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F101GAAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F101GAAFB#10 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-LFQFP (7x7) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.00900 | €10.09 |
| 25 | €0.91600 | €22.90 |
| 100 | €0.81470 | €81.47 |
| 250 | €0.76632 | €191.58 |
| 500 | €0.75914 | €379.57 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.65600 |

