R5F100PKAFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 64
Unit Price: €4.79000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 607
Unit Price: €4.25000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 383
Unit Price: €5.02000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.73549
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 251
Unit Price: €4.50000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 431
Unit Price: €4.09000
Datasheet
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100PKAFB#10

DigiKey Part Number
559-R5F100PKAFB#10-ND
Manufacturer
Manufacturer Product Number
R5F100PKAFB#10
Description
IC MCU 16BIT 384KB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100PKAFA#30Renesas Electronics Corporation64R5F100PKAFA#30-ND€4.79000Parametric Equivalent
R5F100PKAFB#30Renesas Electronics Corporation607R5F100PKAFB#30-ND€4.25000Parametric Equivalent
R5F100PKDFA#30Renesas Electronics Corporation383559-R5F100PKDFA#30-ND€5.02000Parametric Equivalent
R5F100PKDFB#10Renesas Electronics Corporation0559-R5F100PKDFB#10-ND€2.73549Parametric Equivalent
R5F100PKDFB#30Renesas Electronics Corporation251R5F100PKDFB#30-ND€4.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
720€2.35607€1,696.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.35607
Unit Price with VAT:€2.82728