
R5F100CCGLA#U0 | |
|---|---|
DigiKey Part Number | 559-R5F100CCGLA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F100CCGLA#U0 |
Description | IC MCU 16BIT 32KB FLASH 36WFLGA |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 36-WFLGA (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 36-WFLGA (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 36-WFLGA |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.01900 | €20.19 |
| 25 | €1.85000 | €46.25 |
| 100 | €1.66370 | €166.37 |
| 490 | €1.52271 | €746.13 |
| 980 | €1.47840 | €1,448.83 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |

