RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1006AASM#50

DigiKey Part Number
559-R5F1006AASM#50TR-ND - Tape & Reel (TR)
559-R5F1006AASM#50CT-ND - Cut Tape (CT)
559-R5F1006AASM#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F1006AASM#50
Description
IC MCU 16BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 6x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, SPI, UART/USART
Supplier Device Package
20-TSSOP
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of I/O
13
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.471
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.23000€1.23
10€0.89800€8.98
25€0.81440€20.36
100€0.72230€72.23
250€0.67832€169.58
500€0.65178€325.89
1.000€0.62994€629.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.64134€1,603.35
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.47600