


R4F20103NFB#U0 | |
|---|---|
DigiKey Part Number | R4F20103NFB#U0-ND |
Manufacturer | |
Manufacturer Product Number | R4F20103NFB#U0 |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/Tiny Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-LQFP (14x14) |
Connectivity I2C, IrDA, LINbus, SCI, SSU, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |

