
R0K505630S000BE | |
|---|---|
DigiKey Part Number | R0K505630S000BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K505630S000BE |
Description | RX630 R5F5630 EVAL BRD |
Customer Reference | |
Detailed Description | RX630, R5F5630 Renesas Starter Kit (RSK) RX630 RX RX MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor RX |
Mfr | Platform |
Series | Utilized IC / Part RX630, R5F5630 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit | Base Product Number |

