


R0K5010JGS900BE | |
|---|---|
DigiKey Part Number | 559-R0K5010JGS900BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K5010JGS900BE |
Description | RL78/G1C R5F10J EVAL BRD W/O E1 |
Customer Reference | |
Detailed Description | RL78/G1C, R5F10J Renesas Starter Kit (RSK) RL78/G1C without E1 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part RL78/G1C, R5F10J |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Not For New Designs | Suggested Programming Environment CubeSuite+ |
Type MCU 16-Bit | Base Product Number |
Core Processor RL78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €233.72000 | €233.72 |
| Unit Price without VAT: | €233.72000 |
|---|---|
| Unit Price with VAT: | €280.46400 |

