
QS4A110QG | |
|---|---|
DigiKey Part Number | 800-1776-5-ND |
Manufacturer | Renesas Electronics Corporation |
Manufacturer Product Number | QS4A110QG |
Description | IC SWITCH 5PST-NOX2 17OHM 24QSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 17Ohm 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | 5PST - NO | |
Multiplexer/Demultiplexer Circuit | - | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 6.5ns | |
-3db Bandwidth | 1.8GHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -70dB @ 5.5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

