Bus Switch 8 x 1:1 40-QVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS32X2245Q2G8

DigiKey Part Number
800-1729-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS32X2245Q2G8
Description
IC BUS SWITCH 8 X 1:1 40-QVSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 40-QVSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
40-FSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
40-QVSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types