QS3251QG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 351
Unit Price: €0.70000
Datasheet

Direct


Diodes Incorporated
In Stock: 2.465
Unit Price: €0.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.43323
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.12479
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3251QG

DigiKey Part Number
800-2186-ND
Manufacturer
Manufacturer Product Number
QS3251QG
Description
IC MUX/DEMUX 1 X 8:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3251QG8Renesas Electronics Corporation351800-QS3251QG8CT-ND€0.70000Parametric Equivalent
PI5C3251QEXDiodes Incorporated2.465PI5C3251QEXDICT-ND€0.42000Direct
SN74CBT3251DBQRTexas Instruments0296-6429-1-ND€0.43323Parametric Equivalent
TS5N118DBQRTexas Instruments0TS5N118DBQR-ND€2.12479Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types