
QB-78K0RFG3-TB | |
|---|---|
DigiKey Part Number | QB-78K0RFG3-TB-ND |
Manufacturer | |
Manufacturer Product Number | QB-78K0RFG3-TB |
Description | UPD78F1845/78K0R/FG3 EVAL BRD |
Customer Reference | |
Detailed Description | UPD78F1845, 78K0R/FG3 78K 78K/0R MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 78K/0R |
Mfr | Utilized IC / Part UPD78F1845, 78K0R/FG3 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MCU 16-Bit |

