
PS9324L2-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9324L2-E3-AXTR-ND - Tape & Reel (TR) 559-PS9324L2-E3-AXCT-ND - Cut Tape (CT) 559-PS9324L2-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9324L2-E3-AX |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Open Collector | Supplier Device Package 6-SDIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.39000 | €4.39 |
| 10 | €3.26800 | €32.68 |
| 100 | €2.60470 | €260.47 |
| 500 | €2.31438 | €1,157.19 |
| 1.000 | €2.22359 | €2,223.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.14020 | €4,280.40 |
| 4.000 | €2.07272 | €8,290.88 |
| Unit Price without VAT: | €4.39000 |
|---|---|
| Unit Price with VAT: | €5.26800 |

