
PS9013-Y-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9013-Y-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS9013-Y-V-F3-AXCT-ND - Cut Tape (CT) 559-PS9013-Y-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9013-Y-V-F3-AX |
Description | OPTOISOLTR 5KV OPEN COLL 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 50kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 25V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-LSOP |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.38900 | €13.89 |
| 100 | €1.06390 | €106.39 |
| 500 | €0.92070 | €460.35 |
| 1.000 | €0.87399 | €873.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.81416 | €2,442.48 |
| 6.000 | €0.78379 | €4,702.74 |
| 9.000 | €0.76825 | €6,914.25 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.31600 |

