Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2815-4-V-A

DigiKey Part Number
559-PS2815-4-V-A-ND
Manufacturer
Manufacturer Product Number
PS2815-4-V-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Strip
Current - Output / Channel
40mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7µs, 5µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
16-SSOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€7.96000€7.96
10€6.07500€60.75
100€4.97820€497.82
500€4.50032€2,250.16
1.000€4.34522€4,345.22
2.000€4.21412€8,428.24
Manufacturers Standard Package
Unit Price without VAT:€7.96000
Unit Price with VAT:€9.55200