Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2802-1-F3-A/KL | |
|---|---|
DigiKey Part Number | 559-PS2802-1-F3-A/KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2802-1-F3-A/KL |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 90mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 2000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 200µs, 200µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 4-SSOP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2802-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2802-1-A-K-ND | €1.09580 | Parametric Equivalent |
| PS2802-1-A/K | Renesas Electronics Corporation | 0 | 559-PS2802-1-A/K-ND | €1.09580 | Parametric Equivalent |
| PS2802-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2802-1-F3-A-KTR-ND | €0.47119 | Parametric Equivalent |
| PS2802-1-F3-A/K | Renesas Electronics Corporation | 0 | 559-PS2802-1-F3-A/KTR-ND | €0.42695 | Parametric Equivalent |
| PS2802-1-F3-A/KL2 | Renesas Electronics Corporation | 0 | 559-PS2802-1-F3-A/KL2TR-ND | €0.42695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.42695 | €1,494.33 |
| 7.000 | €0.41745 | €2,922.15 |
| 10.500 | €0.41268 | €4,333.14 |
| 17.500 | €0.40741 | €7,129.68 |
| Unit Price without VAT: | €0.42695 |
|---|---|
| Unit Price with VAT: | €0.51234 |


