Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2801C-1-F3-A-P | |
|---|---|
DigiKey Part Number | 559-PS2801C-1-F3-A-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2801C-1-F3-A-P |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 150% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801C-1-A-P | Renesas Electronics Corporation | 0 | 559-PS2801C-1-A-P-ND | €1.01320 | Parametric Equivalent |
| PS2801C-1-A/P | Renesas Electronics Corporation | 0 | 559-PS2801C-1-A/P-ND | €1.01320 | Parametric Equivalent |
| PS2801C-1-F3-A-PLP | Renesas Electronics Corporation | 0 | 559-PS2801C-1-F3-A-PLPTR-ND | €0.22924 | Parametric Equivalent |
| PS2801C-1-F3-A/P | Renesas Electronics Corporation | 0 | 559-PS2801C-1-F3-A/PTR-ND | €0.22924 | Parametric Equivalent |
| PS2801C-1-F3-A/PL | Renesas Electronics Corporation | 0 | 559-PS2801C-1-F3-A/PLTR-ND | €0.24868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.22924 | €802.34 |
| 7.000 | €0.22353 | €1,564.71 |
| 10.500 | €0.22067 | €2,317.03 |
| 17.500 | €0.21751 | €3,806.43 |
| 24.500 | €0.21565 | €5,283.43 |
| 35.000 | €0.21387 | €7,485.45 |
| Unit Price without VAT: | €0.22924 |
|---|---|
| Unit Price with VAT: | €0.27509 |



