Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2761B-1Y-F3-A/K | |
|---|---|
DigiKey Part Number | 559-PS2761B-1Y-F3-A/KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2761B-1Y-F3-A/K |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 8µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2761B-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2761B-1-A-K-ND | €0.60250 | Parametric Equivalent |
| PS2761B-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2761B-1-F3-A-KTR-ND | €0.42695 | Parametric Equivalent |
| PS2761B-1-F3-A/K | Renesas Electronics Corporation | 0 | 559-PS2761B-1-F3-A/KTR-ND | €0.42695 | Parametric Equivalent |
| PS2761B-1-V-A-K | Renesas Electronics Corporation | 0 | 559-PS2761B-1-V-A-K-ND | €0.67950 | Parametric Equivalent |
| PS2761B-1-V-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2761B-1-V-F3-A-KTR-ND | €0.48427 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.37957 | €1,328.50 |
| Unit Price without VAT: | €0.37957 |
|---|---|
| Unit Price with VAT: | €0.45548 |

