Image for PS2761B-1-V-F3-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2761B-1-V-F3-A

DigiKey Part Number
559-1477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2761B-1-V-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Series
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.48187€1,686.55
7.000€0.46218€3,235.26
10.500€0.45210€4,747.05
17.500€0.44074€7,712.95
Manufacturers Standard Package
Unit Price without VAT:€0.48187
Unit Price with VAT:€0.57824