Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2702-1-V-F3-A-L | |
|---|---|
DigiKey Part Number | 559-PS2702-1-V-F3-A-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2702-1-V-F3-A-L |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output / Channel 200mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 1V |
Current Transfer Ratio (Min) 700% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 3400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 90µs, 60µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 70µs, 60µs | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2702-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2702-1-A-L-ND | €1.14500 | Parametric Equivalent |
| PS2702-1-A/L | Renesas Electronics Corporation | 0 | 559-PS2702-1-A/L-ND | €1.14500 | Parametric Equivalent |
| PS2702-1-F3-A-L | Renesas Electronics Corporation | 0 | 559-PS2702-1-F3-A-LTR-ND | €0.28795 | Parametric Equivalent |
| PS2702-1-F3-A-LLN | Renesas Electronics Corporation | 0 | 559-PS2702-1-F3-A-LLNTR-ND | €0.28795 | Parametric Equivalent |
| PS2702-1-F3-A-T | Renesas Electronics Corporation | 0 | 559-PS2702-1-F3-A-TTR-ND | €0.26434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.33425 | €1,169.88 |
| 7.000 | €0.32647 | €2,285.29 |
| 10.500 | €0.32257 | €3,386.99 |
| 17.500 | €0.31826 | €5,569.55 |
| 24.500 | €0.31574 | €7,735.63 |
| Unit Price without VAT: | €0.33425 |
|---|---|
| Unit Price with VAT: | €0.40110 |

