
PS2701A-1Y-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2701A-1Y-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2701A-1Y-V-F3-ACT-ND - Cut Tape (CT) 559-PS2701A-1Y-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2701A-1Y-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 8µs, 10µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.63600 | €6.36 |
| 100 | €0.46980 | €46.98 |
| 500 | €0.39618 | €198.09 |
| 1.000 | €0.37208 | €372.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.33738 | €1,180.83 |
| 7.000 | €0.32221 | €2,255.47 |
| 10.500 | €0.31444 | €3,301.62 |
| 17.500 | €0.30567 | €5,349.23 |
| 24.500 | €0.30046 | €7,361.27 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

