Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561L-1-V-F3-A/W | |
|---|---|
DigiKey Part Number | 559-PS2561L-1-V-F3-A/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2561L-1-V-F3-A/W |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.17V |
Number of Channels 1 | Current - DC Forward (If) (Max) 80 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501L-1-A-W | Renesas Electronics Corporation | 0 | 559-PS2501L-1-A-W-ND | €0.28450 | Parametric Equivalent |
| PS2501L-1-F3-A-W | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A-WTR-ND | €0.18324 | Parametric Equivalent |
| PS2501L-1-F3-A/WJ | Renesas Electronics Corporation | 0 | 559-PS2501L-1-F3-A/WJTR-ND | €0.17473 | Parametric Equivalent |
| PS2561L-1-A-W | Renesas Electronics Corporation | 0 | 559-PS2561L-1-A-W-ND | €0.28450 | Parametric Equivalent |
| PS2561L-1-F3-A-W | Renesas Electronics Corporation | 0 | 559-PS2561L-1-F3-A-WTR-ND | €0.21079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24668 | €493.36 |
| 4.000 | €0.23972 | €958.88 |
| 6.000 | €0.23623 | €1,417.38 |
| 10.000 | €0.23237 | €2,323.70 |
| 14.000 | €0.23011 | €3,221.54 |
| 20.000 | €0.22794 | €4,558.80 |
| Unit Price without VAT: | €0.24668 |
|---|---|
| Unit Price with VAT: | €0.29602 |


